Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780966Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.54AK7742
Product RangeMulticomp Pro Solar Power Meters
Your Part Number
37 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.640 |
| 10+ | $72.110 |
Price for:Each
Minimum: 1
Multiple: 1
$74.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780966Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.54AK7742
Product RangeMulticomp Pro Solar Power Meters
Technical Datasheet
Measurement Max-
Resolution (lx)-
Accuracy %5%
External Height28mm
External Width63mm
External Depth162mm
Product RangeMulticomp Pro Solar Power Meters
SVHCTo Be Advised
Product Overview
This meter is used to measure solar power (sunlight). An easy to use instrument which offers a compact design and robust construction.
- Sunlight measurement up to 1999w/m² or 634BTU/(ft² x h)
- High accuracy and rapid response
- Data HOLD function to hold measurement values
- Unit and sign display for easy reading
- Measuring unit selection among w/m² and BTU/(ft² x h)
- Manual range selection
- Direct reading
- Maximum and minimum values measurement
- Low battery indication (supplied with 3x AAA batteries)
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Measurement Max
-
Accuracy %
5%
External Width
63mm
Product Range
Multicomp Pro Solar Power Meters
Resolution (lx)
-
External Height
28mm
External Depth
162mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
