Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPEF92251B2-10000-A99Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.97AK8769
Your Part Number
224 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.840 |
| 10+ | $9.200 |
| 20+ | $8.780 |
Price for:Each
Minimum: 1
Multiple: 1
$9.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPEF92251B2-10000-A99Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.97AK8769
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypePrecision Ball Bearing
Air Flow - CFM45CFM
Noise Rating32dBA
Power Rating1.08W
Rated Speed2700rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating90mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Precision Ball Bearing
Noise Rating
32dBA
Rated Speed
2700rpm
Current Rating
90mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
45CFM
Power Rating
1.08W
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
