Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFC404620B-471KCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.21AM9806
Product RangeMP PFC Series
Your Part Number
22 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.080 |
| 5+ | $18.250 |
| 10+ | $17.170 |
| 25+ | $15.420 |
| 100+ | $14.560 |
| 500+ | $14.180 |
| 1000+ | $13.350 |
Price for:Each
Minimum: 1
Multiple: 1
$19.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFC404620B-471KCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.21AM9806
Product RangeMP PFC Series
Power Rating-
Product RangeMP PFC Series
DC Current Rating6.3A
Primary Inductance470µH
DC Resistance Max0.096ohm
Turns Ratio-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
-
DC Current Rating
6.3A
DC Resistance Max
0.096ohm
SVHC
No SVHC (04-Feb-2026)
Product Range
MP PFC Series
Primary Inductance
470µH
Turns Ratio
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
