Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGCS-010TCI-300-0.23
Newark Part No.41AH4498
Your Part Number
Technical Datasheet
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.39 |
| 100+ | $5.40 |
| 250+ | $5.02 |
| 500+ | $4.73 |
| 1000+ | $4.50 |
Price for:Each
Minimum: 1
Multiple: 1
$6.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGCS-010TCI-300-0.23
Newark Part No.41AH4498
Technical Datasheet
Insulator Body Material-
Thermal Conductivity1W/m.K
Breakdown Voltage Vbr-
Thickness0.23mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength5kV/mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Insulator Body Material
-
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
5kV/mm
SVHC
No SVHC (21-Jan-2025)
Thermal Conductivity
1W/m.K
Thickness
0.23mm
Thermal Impedance
-
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate