Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGCS-050-FGP-30CCCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.41AH4508
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.920 |
| 25+ | $39.830 |
| 50+ | $37.430 |
| 100+ | $36.400 |
| 250+ | $35.370 |
Price for:Each
Minimum: 1
Multiple: 1
$42.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGCS-050-FGP-30CCCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.41AH4508
Technical Datasheet
Thermal Conductivity5W/m.K
Conductive Material-
Thickness-
Thermal Impedance-
Dielectric Strength-
External Length-
External Width-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Conductivity
5W/m.K
Thickness
-
Dielectric Strength
-
External Width
-
SVHC
No SVHC (21-Jan-2025)
Conductive Material
-
Thermal Impedance
-
External Length
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
