Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGCS-DGP20-2PCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.41AH5806
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $422.100 |
| 100+ | $384.990 |
| 250+ | $361.790 |
| 500+ | $335.820 |
| 1000+ | $310.770 |
Price for:Each
Minimum: 1
Multiple: 1
$422.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGCS-DGP20-2PCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.41AH5806
Technical Datasheet
Thermal Conductivity1.8W/m.K
Conductive Material-
Thickness-
Thermal Impedance-
Dielectric Strength10kV/mm
External Length-
External Width-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Conductivity
1.8W/m.K
Thickness
-
Dielectric Strength
10kV/mm
External Width
-
SVHC
No SVHC (21-Jan-2025)
Conductive Material
-
Thermal Impedance
-
External Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
