Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGTT-111111-LED-AGMCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.29AK1131
Your Part Number
47 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.370 |
| 50+ | $15.820 |
| 100+ | $14.550 |
| 250+ | $13.570 |
| 500+ | $12.720 |
Price for:Each
Minimum: 1
Multiple: 1
$17.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGTT-111111-LED-AGMCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.29AK1131
Technical Datasheet
LED Module TypeBoard + LED + Connector
LED ColorGreen
Wavelength / Colour-
Luminous Flux / Colour-
No. of LEDs6LEDs
Power Module ConfigurationCircular
Supply Voltage-
Forward Voltage @ Test-
Power Rating-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Module Type
Board + LED + Connector
Wavelength / Colour
-
No. of LEDs
6LEDs
Supply Voltage
-
Power Rating
-
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
LED Color
Green
Luminous Flux / Colour
-
Power Module Configuration
Circular
Forward Voltage @ Test
-
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
