Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPIM900H212TG5Copy
Newark Part No.92AH5770
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $798.930 |
| 10+ | $651.520 |
| 100+ | $627.940 |
| 250+ | $580.770 |
| 500+ | $571.930 |
| 1000+ | $501.170 |
| 2500+ | $430.420 |
| 5000+ | $412.740 |
Price for:Each
Minimum: 1
Multiple: 1
$798.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPIM900H212TG5Copy
Newark Part No.92AH5770
Technical Datasheet
IGBT ConfigurationHalf Bridge
Continuous Collector Current900A
DC Collector Current900A
Collector Emitter Saturation Voltage Vce(on)1.75V
Collector Emitter Saturation Voltage1.75V
Power Dissipation4.23kW
Power Dissipation Pd4.23kW
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationSolder
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 5 [Trench]
Transistor MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
IGBT Configuration
Half Bridge
DC Collector Current
900A
Collector Emitter Saturation Voltage
1.75V
Power Dissipation Pd
4.23kW
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
To Be Advised
Continuous Collector Current
900A
Collector Emitter Saturation Voltage Vce(on)
1.75V
Power Dissipation
4.23kW
Collector Emitter Voltage V(br)ceo
1.2kV
Operating Temperature Max
150°C
IGBT Termination
Solder
IGBT Technology
IGBT 5 [Trench]
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
