Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MPND-14Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 79AK2621 |
| Product Range | Multicomp Pro Nut Driver |
| Your Part Number | |
| Technical Datasheet |
183 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.710 |
| 10+ | $7.380 |
| 25+ | $6.950 |
| 50+ | $6.440 |
| 100+ | $6.060 |
| 250+ | $5.600 |
| 500+ | $5.110 |
| 1000+ | $4.870 |
Price for:Each
Minimum: 1
Multiple: 1
$7.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MPND-14Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 79AK2621 |
| Product Range | Multicomp Pro Nut Driver |
| Technical Datasheet | |
| Drive Size - Metric | 14mm |
| Blade Length - Metric | - |
| Overall Length - Metric | - |
| Drive Size - Imperial | 0.552" |
| Blade Length - Imperial | - |
| Overall Length - Imperial | - |
| Product Range | Multicomp Pro Nut Driver |
| SVHC | No SVHC (16-Jan-2020) |
Product Overview
High-quality CR-V (Chrome Vanadium) Nut Drivers with Durable Chrome Plating. Chrome Vanadium is known for its excellent strength and durability. It ensures that the nut drivers can withstand high torque and heavy use without easily deforming or breaking. The durable chrome plating provides an extra layer of protection against corrosion and rust. This is particularly important for tools used in various environments, including those exposed to moisture.
Notes
3 Years Manufacturer Warranty.
Technical Specifications
| Drive Size - Metric | 14mm |
|---|---|
| Overall Length - Metric | - |
| Blade Length - Imperial | - |
| Product Range | Multicomp Pro Nut Driver |
| Blade Length - Metric | - |
|---|---|
| Drive Size - Imperial | 0.552" |
| Overall Length - Imperial | - |
| SVHC | No SVHC (16-Jan-2020) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
