Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MST 2A 250VCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 95M6783 |
| Product Range | MP MST Series |
| Your Part Number | |
| Technical Datasheet |
89,491 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.300 |
| 10+ | $0.284 |
| 25+ | $0.253 |
| 50+ | $0.234 |
| 100+ | $0.211 |
| 250+ | $0.189 |
| 500+ | $0.169 |
| 1000+ | $0.154 |
Price for:Each
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MST 2A 250VCopy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | 95M6783 |
| Product Range | MP MST Series |
| Technical Datasheet | |
| Fuse Current | 2A |
| Voltage Rating VAC | 250V |
| Product Range | MP MST Series |
| Voltage Rating VDC | - |
| Blow Characteristic | Slow Blow |
| Fuse Case Style | Radial Leaded |
| Breaking Capacity Current AC | 100A |
| Breaking Capacity Current DC | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MST series from Multicomp Pro are rectangular shaped, radial leaded slow blow fuses. These fuses are approved by MIL-STD-202 standards.
- Interrupt rating of 100A at 250VAC
- Operating temperature range from -55°C to 125°C
- Black thermoplastic base and cap
- Tin lead plated alloy pins
- Voltage rating of 250VAC
- Current rating range from 160mA to 4A
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Defence, Military & Aerospace, Safety
Technical Specifications
| Fuse Current | 2A |
|---|---|
| Product Range | MP MST Series |
| Blow Characteristic | Slow Blow |
| Breaking Capacity Current AC | 100A |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage Rating VAC | 250V |
|---|---|
| Voltage Rating VDC | - |
| Fuse Case Style | Radial Leaded |
| Breaking Capacity Current DC | - |
Technical Docs (1)
Alternatives for MST 2A 250V
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
