Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoOFL-3102Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.15R2143
Your Part Number
8,588 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.228 |
| 10+ | $0.159 |
| 100+ | $0.092 |
| 500+ | $0.069 |
| 1000+ | $0.054 |
| 2500+ | $0.047 |
| 10000+ | $0.045 |
| 25000+ | $0.038 |
Price for:Each
Minimum: 1
Multiple: 1
$0.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoOFL-3102Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.15R2143
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity30°
Diode Case StyleT-1 (3mm)
Radiant Intensity (Ie)14mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)20mA
Forward Voltage VF Max1.25V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The OFL-3102 is an infrared round Emitter Lamp made of A1GaAs/GaAs construction and water clear lens. It features 940nm peak wavelength, 260°C for 5 seconds lead soldering temperature range and 30° viewing angle.
- High radiant intensity
- Low forward voltage
- -25 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
T-1 (3mm)
Rise Time
-
Forward Current If(AV)
20mA
Operating Temperature Min
-25°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
30°
Radiant Intensity (Ie)
14mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.25V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
