Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoOVL-5521Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.15R2199
Product RangeOVL-55
Your Part Number
9,975 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.435 |
| 10+ | $0.348 |
| 100+ | $0.235 |
| 500+ | $0.204 |
| 1000+ | $0.177 |
| 2500+ | $0.144 |
| 10000+ | $0.139 |
Price for:Each
Minimum: 1
Multiple: 1
$0.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoOVL-5521Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.15R2199
Product RangeOVL-55
Technical Datasheet
LED ColorWhite
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If30mA
Forward Voltage4V
Luminous Intensity18cd
Viewing Angle15°
Lens ShapeDome
Product RangeOVL-55
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The OVL-5521 from Multicomp Pro is a through hole round shape mega white colour LED made of InGaN /sapphire material.
- Standard bulb size of T-1 3/4 (5mm)
- Forward voltage is 4V
- Forward current is 20mA
- Luminous intensity is 18000mcd
- Viewing angle is 15°
- Water clear lens type
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Color
White
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
4V
Viewing Angle
15°
Product Range
OVL-55
MSL
-
LED Mounting
Through Hole
Forward Current If
30mA
Luminous Intensity
18cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for OVL-5521
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
