Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoP8US8WR2C2M6RESCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.08N3263
Your Part Number
1,856 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.490 |
| 10+ | $3.100 |
| 25+ | $2.800 |
Price for:Each
Minimum: 1
Multiple: 1
$3.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoP8US8WR2C2M6RESCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.08N3263
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range-
Panel Cutout Diameter-
Contact Voltage AC Nom20V
Contact ConfigurationSPDT
Contact Voltage DC Nom20V
Switch OperationOn-(On)
Pushbutton Actuator StyleRound
Contact Current Max100mA
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC20V
Contact Current DC Max-
Contact Voltage VDC20V
IP Rating-
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The P8US8WR2C2M6RES is a single-pole double-throw (SPDT) sealed ultra miniature Pushbutton Switch with gold plated right angle solder terminal, ON-Momentary function and black actuator cap. This switch has glass filled nylon 6/6 actuator/housing/base and nickel plated steel switch support.
- Below 100mΩ at 2 to 4VDC 100mA typical initial contact resistance
- 500MΩ Minimum insulation resistance
- 500Vrms at sea level Dielectric strength
- IP67 Protection rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
-
Contact Configuration
SPDT
Switch Operation
On-(On)
Contact Current Max
100mA
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
-
Switch Mounting
Through Hole
Illumination Color
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Black
Contact Voltage VAC
20V
Contact Voltage VDC
20V
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (1)
Alternatives for P8US8WR2C2M6RES
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
