Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPB2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07WX0689
Your Part Number
3,876 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 5+ | $1.260 |
| 10+ | $1.190 |
Price for:Each
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPB2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07WX0689
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric20.07mm
External Width - Metric40mm
External Depth - Metric40mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.79"
External Width - Imperial1.57"
External Depth - Imperial1.57"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
A low cost potting box for encapsulating electronic circuits or components.
- Wall thickness of 1mm
- Suitable for use with a potting compound
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
20.07mm
External Depth - Metric
40mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.57"
Product Range
-
Enclosure Material
ABS
External Width - Metric
40mm
IP Rating
-
Body Color
Black
External Height - Imperial
0.79"
External Depth - Imperial
1.57"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for PB2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
