Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPBL3Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07WX0686
Product RangePBL
Your Part Number
183 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.530 |
| 5+ | $4.250 |
| 10+ | $4.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPBL3Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.07WX0686
Product RangePBL
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric45.97mm
External Width - Metric64mm
External Depth - Metric46mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.81"
External Width - Imperial3.31"
External Depth - Imperial2.52"
Product RangePBL
SVHCNo SVHC (17-Jan-2022)
Product Overview
Useful and versatile enclosure for a variety of applications. The box is moulded from black ABS to give maximum strength, but can easily be punched or drilled. The base is loose fitting but may be secured when the box is clamped or fastened down. The boxmay also be riveted to form a tamperproof housing.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
45.97mm
External Depth - Metric
46mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.31"
Product Range
PBL
Enclosure Material
ABS
External Width - Metric
64mm
IP Rating
-
Body Color
Black
External Height - Imperial
1.81"
External Depth - Imperial
2.52"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for PBL3
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
