Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPC1L25004LTCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.42M2456
Your Part Number
1,233 In Stock
57,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.660 |
| 50+ | $7.940 |
| 100+ | $7.330 |
| 250+ | $6.800 |
| 500+ | $6.240 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$9.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPC1L25004LTCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.42M2456
Technical Datasheet
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Terminal MaterialBrass
Mounting Hole Dia4.3mm
Terminal PlatingTin
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The PC1L25004LT is a 4.3mm 45° disconnect single Male Terminal with brass and tin plated finish of 0.8mm thickness.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Tab Size - Metric
6.35mm x 0.81mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (04-Feb-2026)
Tab Size - Imperial
0.25" x 0.032"
Mounting Hole Dia
4.3mm
Product Range
-
Technical Docs (1)
Alternatives for PC1L25004LT
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
