Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPD.2020BLCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.75R2708
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.510 |
| 5+ | $6.120 |
| 10+ | $5.770 |
Price for:Pack of 28
Minimum: 1
Multiple: 1
$6.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPD.2020BLCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.75R2708
Technical Datasheet
Bumper / Feet MountingAdhesive
Height6.2mm
Base Diameter20mm
Base Width-
Bumper / Feet StyleRound
Bumper / Feet ColourBlack
Bumper / Feet MaterialPU (Polyurethane)
Product Range-
SVHCTo Be Advised
Product Overview
The PD.2020BL is a black stick-on Enclosure Feet made of polyurethane.
- 20mm External width
- ±0.25mm Tolerance
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
20mm
Bumper / Feet Style
Round
Bumper / Feet Material
PU (Polyurethane)
SVHC
To Be Advised
Height
6.2mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
