Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPETBK8B10Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.24M5691
Product RangeBraid x-x 10m
Your Part Number
284 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.060 |
| 5+ | $21.120 |
| 10+ | $18.580 |
| 25+ | $16.200 |
| 100+ | $14.470 |
Price for:Each
Minimum: 1
Multiple: 1
$25.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPETBK8B10Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.24M5691
Product RangeBraid x-x 10m
Technical Datasheet
Sleeving / Tubing TypeExpandable Braided
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter8mm
Length - Metric10m
Length - Imperial32.8ft
Product RangeBraid x-x 10m
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sleeving / Tubing Type
Expandable Braided
Sleeving Colour
Black
Length - Metric
10m
Product Range
Braid x-x 10m
Sleeving Material
PE (Polyester)
Internal Diameter
8mm
Length - Imperial
32.8ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PETBK8B10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
