Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPETGY10BG5Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.24M5692
Product RangePET
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.560 |
| 5+ | $14.790 |
| 10+ | $13.010 |
| 25+ | $11.350 |
| 100+ | $10.130 |
Price for:Each
Minimum: 1
Multiple: 1
$17.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPETGY10BG5Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.24M5692
Product RangePET
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourGrey
Internal Diameter10mm
Length - Metric5m
Length - Imperial16.4ft
Product RangePET
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Grey
Length - Metric
5m
Product Range
PET
Sleeving Material
PE (Polyester)
Internal Diameter
10mm
Length - Imperial
16.4ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for PETGY10BG5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
