Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPM4490002-A05Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.41T2920
Your Part Number
2,746 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.410 |
| 100+ | $4.510 |
| 250+ | $4.210 |
| 500+ | $3.910 |
| 1000+ | $3.670 |
Price for:Each
Minimum: 1
Multiple: 1
$5.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPM4490002-A05Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.41T2920
Technical Datasheet
Product Range-
Voltage Rating20VDC
Current Rating7.5A
Connector MountingCable Mount
Contact Termination TypeCrimp
SVHCLead
Product Overview
The PM4490002-A05 from Multicomp is a 4 pole, DC power plug.
- Current rating is 7.5A at 20VDC or 5A at 30VDC
- Maximum contact resistance is 30mohm
- Applicable wire size is 18AWG
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Portable Devices
Technical Specifications
Product Range
-
Voltage Rating
20VDC
Connector Mounting
Cable Mount
SVHC
Lead
Gender
Plug
Current Rating
7.5A
Contact Termination Type
Crimp
Alternatives for PM4490002-A05
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
