Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-3183Y-4MM-ARTIC BLUECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50AC6592
Product RangePro Power Artic Grade Cable
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $541.200 |
| 10+ | $504.560 |
| 25+ | $487.650 |
| 50+ | $470.740 |
| 100+ | $451.000 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$541.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-3183Y-4MM-ARTIC BLUECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50AC6592
Product RangePro Power Artic Grade Cable
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors3Conductor
Wire Gauge-
Conductor Area CSA4mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorBlue
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter11.3mm
Voltage Rating500V
Product RangePro Power Artic Grade Cable
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Color
Blue
Conductor Material
Copper
External Diameter
11.3mm
Product Range
Pro Power Artic Grade Cable
No. of Conductors
3Conductor
Conductor Area CSA
4mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
500V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
