Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-3184Y-2.50MMBLKCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.22AC8532
Product Range3184Y
Your Part Number
49 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.440 |
| 10+ | $8.180 |
| 25+ | $7.900 |
| 50+ | $7.360 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$8.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-3184Y-2.50MMBLKCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.22AC8532
Product Range3184Y
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors4Conductor
Wire Gauge-
Conductor Area CSA2.5mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorBlack
No. of Max Strands x Strand Size50 x 0.24mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter10.8mm
Voltage Rating500V
Product Range3184Y
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
-
Jacket Color
Black
Conductor Material
Copper
External Diameter
10.8mm
Product Range
3184Y
No. of Conductors
4Conductor
Conductor Area CSA
2.5mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
50 x 0.24mm
Jacket Material
PVC
Voltage Rating
500V
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
