Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000624Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.50AC6974
Your Part Number
178 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $104.530 |
| 25+ | $99.750 |
| 50+ | $97.110 |
| 100+ | $93.920 |
| 250+ | $90.730 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$104.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000624Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.50AC6974
Technical Datasheet
Coaxial Cable TypeRG58C
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter4.95mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size19 x 0.18mm
Product Range-
Wire Gauge-
Conductor MaterialTinned Copper
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Coaxial Cable Type
RG58C
Reel Length (Imperial)
328ft
External Diameter
4.95mm
Jacket Color
Black
No. of Max Strands x Strand Size
19 x 0.18mm
Wire Gauge
-
SVHC
No SVHC (25-Jun-2020)
Conductor Area CSA
-
Reel Length (Metric)
100m
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Tinned Copper
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
