Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000844Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.50AC7011
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $234.230 |
| 10+ | $220.410 |
| 25+ | $208.570 |
| 50+ | $202.640 |
| 100+ | $196.720 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$234.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000844Copy
Manufacturer Standard Lead Time52 weeks
Newark Part No.50AC7011
Technical Datasheet
Coaxial Cable TypeRGMini
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter1.17mm
Impedance50ohm
Jacket Color-
Jacket MaterialFEP
No. of Max Strands x Strand Size-
Product Range-
Wire Gauge-
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Coaxial Cable Type
RGMini
Reel Length (Imperial)
328ft
External Diameter
1.17mm
Jacket Color
-
No. of Max Strands x Strand Size
-
Wire Gauge
-
SVHC
No SVHC (25-Jun-2020)
Conductor Area CSA
-
Reel Length (Metric)
100m
Impedance
50ohm
Jacket Material
FEP
Product Range
-
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
