Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000865Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.42AC1089
Product RangePro Power 8723
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,148.370 |
| 5+ | $1,117.510 |
| 10+ | $1,086.650 |
| 25+ | $1,019.800 |
| 50+ | $973.520 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$1,148.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000865Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.42AC1089
Product RangePro Power 8723
Technical Datasheet
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge22AWG
Conductor Area CSA0.33mm²
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
Jacket ColorGrey
No. of Max Strands x Strand Size7 x 0.24mm
Voltage Rating300V
Jacket MaterialLSF
Conductor MaterialTinned Copper
External Diameter5.8mm
Product RangePro Power 8723
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
1640ft
Jacket Color
Grey
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
Pro Power 8723
No. of Pairs
2 Pair
Conductor Area CSA
0.33mm²
Reel Length (Metric)
500m
No. of Max Strands x Strand Size
7 x 0.24mm
Jacket Material
LSF
External Diameter
5.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
