Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000869Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AH7130
Product RangePro Power 8760
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $235.980 |
| 10+ | $222.060 |
| 25+ | $210.130 |
| 50+ | $204.160 |
| 100+ | $198.190 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$235.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000869Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AH7130
Product RangePro Power 8760
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge18AWG
Conductor Area CSA0.82mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorGrey
No. of Max Strands x Strand Size16 x 0.25mm
Voltage Rating300V
Jacket MaterialLSF
Conductor MaterialTinned Copper
External Diameter5.5mm
Product RangePro Power 8760
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
18AWG
Reel Length (Imperial)
328ft
Jacket Color
Grey
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
Pro Power 8760
No. of Pairs
1 Pair
Conductor Area CSA
0.82mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
16 x 0.25mm
Jacket Material
LSF
External Diameter
5.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
