Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000875Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.42AC1091
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $362.040 |
| 10+ | $340.870 |
| 25+ | $331.100 |
| 50+ | $321.320 |
| 100+ | $309.930 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$362.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000875Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.42AC1091
Technical Datasheet
Cable ShieldingScreened
No. of Conductors3Conductor
Wire Gauge18AWG
Conductor Area CSA0.82mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorGrey
No. of Max Strands x Strand Size16 x 0.25mm
Conductor MaterialTinned Copper
Jacket MaterialLSF
External Diameter6mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
18AWG
Reel Length (Imperial)
328ft
Jacket Color
Grey
Conductor Material
Tinned Copper
External Diameter
6mm
Product Range
-
No. of Conductors
3Conductor
Conductor Area CSA
0.82mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
16 x 0.25mm
Jacket Material
LSF
Voltage Rating
600V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
