Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001494Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.33AC0791
Your Part Number
325 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.553 |
| 250+ | $0.430 |
| 500+ | $0.389 |
| 1000+ | $0.356 |
| 5000+ | $0.328 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001494Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.33AC0791
Technical Datasheet
No. of Conductors16Conductor
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial8.3"
Cable Length - Metric210mm
Jacket ColorWhite, Blue
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Conductors
16Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
210mm
Product Range
-
Pitch Spacing
1mm
Cable Length - Imperial
8.3"
Jacket Color
White, Blue
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for PP001494
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
