Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001502Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.50AC7099
Your Part Number
258 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.670 |
| 25+ | $20.980 |
| 50+ | $19.300 |
| 100+ | $18.090 |
| 250+ | $17.070 |
Price for:Reel of 10
Minimum: 1
Multiple: 1
$22.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001502Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.50AC7099
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors10Conductor
Wire Gauge24AWG
Conductor Area CSA0.20mm²
Reel Length (Imperial)32.8ft
Reel Length (Metric)10m
Jacket ColorMulti-coloured
Cable Width14mm
No. of Max Strands x Strand Size7 x 0.2mm
Pitch Spacing1.4mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- No. of Cores: 10
- Size: 24 AWG
- Construction: 7/0.2 ±0.005mm
- Material: Tinned Copper Conductor
- Diameter: 0.61mm ±0.05mm
- Material: 105°C PVC
- Thickness: 0.33mm (Min.)
- Average Thickness: 0.38mm
- Pitch: 1.4 ±0.15mm
- Diameter: 1.4 ±0.15mm
- Colour: Brown, Red, Orange, Yellow, Green, Blue, Purple, Grey, White and Black
Applications
Data / Computing, Embedded Design & Development, Consumer Electronics, Industrial Automation
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
24AWG
Reel Length (Imperial)
32.8ft
Jacket Color
Multi-coloured
No. of Max Strands x Strand Size
7 x 0.2mm
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Conductors
10Conductor
Conductor Area CSA
0.20mm²
Reel Length (Metric)
10m
Cable Width
14mm
Pitch Spacing
1.4mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
