Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001544Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50AC7141
Product RangePro Power Profibus DP
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $265.620 |
| 10+ | $248.110 |
| 25+ | $233.100 |
| 50+ | $225.580 |
| 100+ | $218.080 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$265.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001544Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50AC7141
Product RangePro Power Profibus DP
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge22AWG
Conductor Area CSA0.35mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorViolet
No. of Max Strands x Strand SizeSolid
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter7.9mm
Product RangePro Power Profibus DP
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
328ft
Jacket Color
Violet
Voltage Rating
300V
Conductor Material
Copper
Product Range
Pro Power Profibus DP
No. of Pairs
1 Pair
Conductor Area CSA
0.35mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
7.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
