Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001545Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50AC7142
Product RangePro Power Profinet Type A
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $369.800 |
| 10+ | $345.440 |
| 25+ | $334.190 |
| 50+ | $322.940 |
| 100+ | $309.820 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$369.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001545Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50AC7142
Product RangePro Power Profinet Type A
Technical Datasheet
Cable ShieldingScreened
LAN Category-
Wire Gauge-
Conductor Area CSA0.34mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Pairs2 Pair
Jacket ColorGreen
No. of Max Strands x Strand SizeSolid
Voltage Rating300V
Jacket MaterialLSZH
Conductor MaterialCopper
External Diameter6.5mm
Product RangePro Power Profinet Type A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
328ft
No. of Pairs
2 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
LSZH
External Diameter
6.5mm
SVHC
No SVHC (04-Feb-2026)
LAN Category
-
Conductor Area CSA
0.34mm²
Reel Length (Metric)
100m
Jacket Color
Green
Voltage Rating
300V
Conductor Material
Copper
Product Range
Pro Power Profinet Type A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
