Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $119.030 |
| 25+ | $114.160 |
| 50+ | $111.450 |
| 100+ | $108.200 |
| 250+ | $104.950 |
Price for:Spool of 25
Minimum: 1
Multiple: 1
$119.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002014Copy
Newark Part No.55AC3379
Technical Datasheet
Sleeving / Tubing TypeProtective
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter40mm
Length - Metric25m
Length - Imperial82ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Protective
Sleeving Colour
Black
Length - Metric
25m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
40mm
Length - Imperial
82ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
