Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PP002099Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 24M7800 |
| Your Part Number | |
| Technical Datasheet |
11 In Stock
165 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.850 |
| 2+ | $7.740 |
| 5+ | $7.090 |
| 10+ | $6.710 |
| 25+ | $6.220 |
| 50+ | $5.930 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$8.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PP002099Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 24M7800 |
| Technical Datasheet | |
| Accessory Type | Strain Relief Bushing |
| Accessory Type | Gland |
| For Use With | Protecting Cords of Computers & Apparatus |
| For Use With | Protecting Cords of Computers & Apparatus |
| No. of Positions | - |
| Strain Relief Material | Nylon 6.6 (Polyamide 6.6) |
| Strain Relief Material | Nylon 6.6 (Polyamide 6.6) |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The SR-5R1 is a 6.2 to 7.4mm PK100 cable Strain Relief Bushing to protect and securely anchor cables for through panel entry/exit. Made of black nylon 66, flame retardant and which cuts assembly cost, prolongs cord life. Used extensively for protecting cords of computers and apparatus.
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals
Technical Specifications
| Accessory Type | Strain Relief Bushing |
|---|---|
| For Use With | Protecting Cords of Computers & Apparatus |
| No. of Positions | - |
| Strain Relief Material | Nylon 6.6 (Polyamide 6.6) |
| SVHC | No SVHC (04-Feb-2026) |
| Accessory Type | Gland |
|---|---|
| For Use With | Protecting Cords of Computers & Apparatus |
| Strain Relief Material | Nylon 6.6 (Polyamide 6.6) |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
