Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PP002140Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 71AC0686 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $267.150 |
| 2+ | $244.350 |
| 5+ | $229.920 |
Price for:Pack of 305
Minimum: 1
Multiple: 1
$267.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PP002140Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 71AC0686 |
| Technical Datasheet | |
| Cable Shielding | Screened |
| LAN Category | Cat5e |
| Wire Gauge | 24AWG |
| Conductor Area CSA | - |
| Reel Length (Imperial) | 1000ft |
| Reel Length (Metric) | 305m |
| No. of Pairs | 4 Pair |
| Jacket Color | Violet |
| No. of Max Strands x Strand Size | Solid |
| Voltage Rating | - |
| Jacket Material | LSZH |
| Conductor Material | Copper |
| External Diameter | 5.8mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cable Shielding | Screened |
|---|---|
| Wire Gauge | 24AWG |
| Reel Length (Imperial) | 1000ft |
| No. of Pairs | 4 Pair |
| No. of Max Strands x Strand Size | Solid |
| Jacket Material | LSZH |
| External Diameter | 5.8mm |
| SVHC | No SVHC (04-Feb-2026) |
| LAN Category | Cat5e |
|---|---|
| Conductor Area CSA | - |
| Reel Length (Metric) | 305m |
| Jacket Color | Violet |
| Voltage Rating | - |
| Conductor Material | Copper |
| Product Range | - |
Technical Docs (1)
Alternatives for PP002140
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
