Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002231Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AH6140
Product RangeMP Cable Tie Mounts
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.880 |
| 5+ | $18.670 |
| 10+ | $17.150 |
| 25+ | $15.880 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$19.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002231Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AH6140
Product RangeMP Cable Tie Mounts
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length18.8mm
Width18.8mm
Height4.82mm
Product RangeMP Cable Tie Mounts
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Mount can be securely attached by its rubber adhesive backing and/or using screw hole for #4 size screw
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Black
Length
18.8mm
Height
4.82mm
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
18.8mm
Product Range
MP Cable Tie Mounts
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
