Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002232Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AH6141
Product RangeMP Cable Tie Mounts
Your Part Number
41 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.110 |
| 5+ | $18.890 |
| 10+ | $17.360 |
| 25+ | $16.060 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$20.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002232Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.01AH6141
Product RangeMP Cable Tie Mounts
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length25.14mm
Width25.14mm
Height5.08mm
Product RangeMP Cable Tie Mounts
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Mount can be securely attached by its rubber adhesive backing and/or using screw hole for #6 size screw
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Natural
Length
25.14mm
Height
5.08mm
SVHC
No SVHC (23-Jan-2024)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
25.14mm
Product Range
MP Cable Tie Mounts
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
