Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002263Copy
Newark Part No.70AC8997
Product RangeMP Cable Tie Accessories
Your Part Number
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002263Copy
Newark Part No.70AC8997
Product RangeMP Cable Tie Accessories
Technical Datasheet
Product RangeMP Cable Tie Accessories
SVHCNo SVHC (19-Jan-2021)
Product Overview
The PP002263 Cable Tie/Lacing Cord Removal Tool with Cutter from Pro-Power can be used for retrofitting and repairing wire harnesses and hose assemblies, removing cable ties and lacing cord from cable bundles and packaged goods, and many other industrial and maintenance uses. Compact, lightweight design makes this removal tool easy to use, transport and store.
- Cut and remove cable ties and lacing cord without harming bundled items
- Comfortable and easy to use
- Versatile for all cable tie widths -- handles cable tie sizes 18 - 250 lbs. / 80 - 1112N
- Heat treated alloy steel for strength, durability and long tool life
- Yellow comfort grips designed to fit any hand
- 6.63" (168.4mm) long
Applications
Industrial, Maintenance & Repair
Technical Specifications
Accessory Type
Cable Tie Removal Tool with Cutter, Heat Treated Alloy Steel, Comfort Grips
SVHC
No SVHC (19-Jan-2021)
Product Range
MP Cable Tie Accessories
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
