Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002674Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.98AC7590
Your Part Number
3 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $84.590 |
| 25+ | $75.410 |
| 50+ | $69.970 |
| 100+ | $66.910 |
| 250+ | $66.600 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$84.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002674Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.98AC7590
Technical Datasheet
Cord ColourWhite
Cord MaterialNylon 6 (Polyamide 6)
Tensile Strength Pounds-
Width1mm
Thickness-
Reel Length (Metric)500m
MIL Spec Class-
MIL Spec Finish-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cord Colour
White
Tensile Strength Pounds
-
Thickness
-
MIL Spec Class
-
Product Range
-
Cord Material
Nylon 6 (Polyamide 6)
Width
1mm
Reel Length (Metric)
500m
MIL Spec Finish
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
