Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002776Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.77AH4838
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
| 100+ | $1.830 |
| 250+ | $1.660 |
| 500+ | $1.540 |
| 1000+ | $1.450 |
Price for:Each
Minimum: 1
Multiple: 1
$2.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002776Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.77AH4838
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.749"
I.D. Supplied - Metric19mm
Shrink Tubing / Boot ColourBlue
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.355"
I.D. Recovered Max - Metric9mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product Range-
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
19mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.355"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.749"
Shrink Tubing / Boot Colour
Blue
Length - Metric
1.2m
I.D. Recovered Max - Metric
9mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
