Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PPC116Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 27T6146 |
| Product Range | PPC116-9 |
| Your Part Number | |
| Technical Datasheet |
1,075 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.690 |
| 50+ | $7.270 |
| 100+ | $6.920 |
| 250+ | $6.430 |
| 500+ | $5.970 |
Price for:Each
Minimum: 1
Multiple: 1
$7.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PPC116Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 27T6146 |
| Product Range | PPC116-9 |
| Technical Datasheet | |
| Tape Type | Sealing |
| Tape Backing Material | PVC (Polyvinyl Chloride) |
| Adhesive Type | Pressure Sensitive Acrylic Adhesive |
| Tape Width - Metric | 6mm |
| Tape Width - Imperial | 0.24" |
| Tape Colour | Black |
| Total Tape Thickness | 118.1 mil (3 mm) |
| Roll Length - Imperial | 82ft |
| Roll Length - Metric | 25m |
| Tape Length - Imperial | 82ft |
| Tape Length - Metric | 25m |
| Product Range | PPC116-9 |
| SVHC | To Be Advised |
Product Overview
The PPC116 is a Techniseal self adhesive Foam Sealant features medium density PVC foam air, dust and weather seal, coated on the face side with an acrylic pressure sensitive adhesive for easy positioning. A removable support liner on the other side prevents stretch during application. It is suitable for general sealing and cushioning applications, can be cleanly drilled through for mechanical fixing.
- Cushioning
- Sound insulation
- Water seals, air seals, dust seals and light seals
- Abrasive protection
- Electrolytic insulation
- Draught seals
- Anti-vibration insulation
- Security bonding
Applications
Industrial
Technical Specifications
| Tape Type | Sealing |
|---|---|
| Adhesive Type | Pressure Sensitive Acrylic Adhesive |
| Tape Width - Imperial | 0.24" |
| Total Tape Thickness | 118.1 mil (3 mm) |
| Roll Length - Metric | 25m |
| Tape Length - Metric | 25m |
| SVHC | To Be Advised |
| Tape Backing Material | PVC (Polyvinyl Chloride) |
|---|---|
| Tape Width - Metric | 6mm |
| Tape Colour | Black |
| Roll Length - Imperial | 82ft |
| Tape Length - Imperial | 82ft |
| Product Range | PPC116-9 |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
