Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PPC118Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 25AJ2724 |
| Your Part Number | |
| Technical Datasheet |
307 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.520 |
| 5+ | $12.790 |
| 10+ | $12.180 |
| 25+ | $11.310 |
| 50+ | $10.500 |
| 100+ | $9.750 |
| 250+ | $8.960 |
Price for:Each
Minimum: 1
Multiple: 1
$13.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PPC118Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 25AJ2724 |
| Technical Datasheet | |
| Adhesive Type | Self Adhesive |
| Tape Colour | Black |
| Total Tape Thickness | 177.2 mil (4.5 mm) |
| Roll Length - Imperial | 49.2ft |
| Roll Length - Metric | 15m |
| Tape Length - Imperial | 49.2ft |
| Tape Length - Metric | 15m |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Adhesive Type | Self Adhesive |
|---|---|
| Total Tape Thickness | 177.2 mil (4.5 mm) |
| Roll Length - Metric | 15m |
| Tape Length - Metric | 15m |
| SVHC | No SVHC (21-Jan-2025) |
| Tape Colour | Black |
|---|---|
| Roll Length - Imperial | 49.2ft |
| Tape Length - Imperial | 49.2ft |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
