Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPS000210Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AC3161
Your Part Number
949 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 100+ | $2.200 |
| 250+ | $2.010 |
| 500+ | $1.870 |
| 1000+ | $1.760 |
Price for:Each
Minimum: 1
Multiple: 1
$2.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPS000210Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AC3161
Technical Datasheet
Product Range-
No. of Contacts2 Contact
GenderJack
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Gender
Jack
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
2 Contact
Connector Mounting
Cable Mount
Connector Body Material
Nylon (Polyamide) Body
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
