Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPS000239Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.74AC1531
Your Part Number
526 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.640 |
| 10+ | $3.330 |
| 25+ | $3.110 |
Price for:Each
Minimum: 1
Multiple: 1
$3.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPS000239Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.74AC1531
Technical Datasheet
Connector Type A3.5mm 4 Pole Jack Plug
Connector Type A3.5mm 4 Pole Jack Plug
Connector Type B3.5mm Stereo Jack Socket, x 2
Connector Type B3.5mm Stereo Phone Jack x 2
Cable Length - Imperial9.9"
Cable Length - Metric250mm
Product Range-
Technical Specifications
Connector Type A
3.5mm 4 Pole Jack Plug
Connector Type B
3.5mm Stereo Jack Socket, x 2
Cable Length - Imperial
9.9"
Product Range
-
Connector Type A
3.5mm 4 Pole Jack Plug
Connector Type B
3.5mm Stereo Phone Jack x 2
Cable Length - Metric
250mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
