Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPS000270Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.79AC7274
Your Part Number
466 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.400 |
| 10+ | $2.220 |
| 25+ | $2.090 |
Price for:Each
Minimum: 1
Multiple: 1
$2.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPS000270Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.79AC7274
Technical Datasheet
Audio Video Connector AHDMI Receptacle - Type A
Audio Video Connector BDVI-D Plug
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
This Multicomp Pro DVI-D to HDMI adaptor is the digital only, single link. It employs a single 165 MHz transmitter that supports resolutions up to 1920 × 1200 at 60 Hz.
- Convert From: HDMI Receptacle, 19 Pin
- Convert To: DVI-D Plug, 24+1 Pin
- Colour: Nickel Plated, Grey
Technical Specifications
Audio Video Connector A
HDMI Receptacle - Type A
Product Range
-
Audio Video Connector B
DVI-D Plug
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
