Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPS2FRCopy
Newark Part No.46WX3212
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialPlastic
External Height - Metric62mm
External Width - Metric117mm
External Depth - Metric63mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial2.44"
External Width - Imperial4.61"
External Depth - Imperial2.48"
Product Range-
SVHCTo Be Advised
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
62mm
External Depth - Metric
63mm
Body Color
Black
External Height - Imperial
2.44"
External Depth - Imperial
2.48"
SVHC
To Be Advised
Enclosure Material
Plastic
External Width - Metric
117mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.61"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
