Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF100A-3.0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.24R7132
Your Part Number
717 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $79.290 |
| 50+ | $72.090 |
| 100+ | $66.430 |
| 250+ | $61.270 |
| 500+ | $57.410 |
Price for:Each
Minimum: 1
Multiple: 1
$79.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF100A-3.0Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.24R7132
Technical Datasheet
Pressure Type-
Pressure Fitting StyleDual Radial Barbed
Pressure Port TypeDual Radial Barbed
Operating Pressure Min-
Operating Pressure Max0.108psi
Contact ConfigurationSPST-NO
Switching Voltage Max30V
Switching Current Max40mA
Switching Voltage DC Resistive30V
Pressure Port Size0.2"
Switching Current DC Resistive40mA
Transducer Connection / TerminationQuick Connect
Deadband Min-
Deadband Max-
Operating Temperature Min4.5°C
Operating Temperature Max65.5°C
Product Range-
SVHCTo Be Advised
Product Overview
The PSF100A-3.0 is a 0.108PSI Pressure Switch with polycarbonate case and 0.187 x 0.02-inch tab-type terminals. This switch is the rugged ultra-sensitive pressure switch incorporates a patented polyurethane diaphragm/SPST-NO contact design offering protection against false actuation due to shock and vibration. Ideal for panel/chassis mounting.
- Patented shock and vibration resistance
- Miniature size
- Lightweight
- Quick response time
- Dependable long life
- Rugged military standards
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation, Defence, Military & Aerospace
Technical Specifications
Pressure Type
-
Pressure Port Type
Dual Radial Barbed
Operating Pressure Max
0.108psi
Switching Voltage Max
30V
Switching Voltage DC Resistive
30V
Switching Current DC Resistive
40mA
Deadband Min
-
Operating Temperature Min
4.5°C
Product Range
-
Pressure Fitting Style
Dual Radial Barbed
Operating Pressure Min
-
Contact Configuration
SPST-NO
Switching Current Max
40mA
Pressure Port Size
0.2"
Transducer Connection / Termination
Quick Connect
Deadband Max
-
Operating Temperature Max
65.5°C
SVHC
To Be Advised
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
