Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF100A-50.0Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.24R7133
Your Part Number
58 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.080 |
| 50+ | $55.530 |
| 100+ | $51.170 |
| 250+ | $47.210 |
| 500+ | $44.230 |
Price for:Each
Minimum: 1
Multiple: 1
$61.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF100A-50.0Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.24R7133
Technical Datasheet
Pressure Type-
Pressure Fitting StyleDual Radial Barbed
Pressure Port TypeDual Radial Barbed
Operating Pressure Min-
Operating Pressure Max1.804psi
Switching Voltage Max30V
Switching Voltage DC Resistive30V
Switching Current Max40mA
Switching Current DC Resistive40mA
Pressure Port Size0.2"
Transducer Connection / TerminationQuick Connect
Deadband Min-
Deadband Max-
Operating Temperature Min4.5°C
Operating Temperature Max65.5°C
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pressure Type
-
Pressure Port Type
Dual Radial Barbed
Operating Pressure Max
1.804psi
Switching Voltage DC Resistive
30V
Switching Current DC Resistive
40mA
Transducer Connection / Termination
Quick Connect
Deadband Max
-
Operating Temperature Max
65.5°C
Pressure Fitting Style
Dual Radial Barbed
Operating Pressure Min
-
Switching Voltage Max
30V
Switching Current Max
40mA
Pressure Port Size
0.2"
Deadband Min
-
Operating Temperature Min
4.5°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
