Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG01491Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.24M6363
Your Part Number
1,314 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 100+ | $1.810 |
| 250+ | $1.640 |
| 500+ | $1.530 |
| 1000+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$2.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG01491Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.24M6363
Technical Datasheet
No. of Contacts4Contacts
Pin Diameter2.5mm
Connector MountingCable Mount
Contact Plating-
Connector Body MaterialMetal Body
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
With strain reliefs. Commonly used for video plus stereo audio connections.
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
No. of Contacts
4Contacts
Pin Diameter
2.5mm
Contact Plating
-
Product Range
-
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
