Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG03743Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.54X9852
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $1.180 |
Price for:Each
Minimum: 500
Multiple: 500
$590.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG03743Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.54X9852
Technical Datasheet
Connector Type A3.5mm Stereo Phone Plug
Connector Type B3.5mm Stereo Phone Plug
Cable Length - Imperial1.5ft
Cable Length - Metric480mm
Product Range-
Product Overview
The 24-15234 from Pro Signal is a 1.5ft black colour slim 3.5mm stereo cable. Slim plugs allow connections to fit on almost all styles of 3.5mm jacks, even without removing most cases.
- Ideal for recessed jack connections
- Gold plated
- Slim flexible cable with slim connector bodies
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio
Technical Specifications
Connector Type A
3.5mm Stereo Phone Plug
Cable Length - Imperial
1.5ft
Product Range
-
Connector Type B
3.5mm Stereo Phone Plug
Cable Length - Metric
480mm
Technical Docs (1)
Alternatives for PSG03743
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
