Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG90342Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.43W7454
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.400 |
| 10+ | $3.520 |
Price for:Each
Minimum: 1
Multiple: 1
$4.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG90342Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.43W7454
Technical Datasheet
Connector Type AHDMI Type A Plug
Connector to ConnectorType A HDMI Plug to DVI-D Dual Link Plug
Connector Type BDVI-D Dual Link Plug
Cable Length - Imperial3ft
Cable Length - Metric914mm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 24-14585 from Stellar Labs is a HDMI to DVI-D dual link cable.
- 3.28ft (1m) cable length
- HDMI male connector type A
- DVI-D male connector type B
- Black colour jacket
- Connector Type B: DVI-D Plug
- Jacket Color: Black
Applications
Imaging, Video & Vision, Audio
Technical Specifications
Connector Type A
HDMI Type A Plug
Connector Type B
DVI-D Dual Link Plug
Cable Length - Metric
914mm
Product Range
-
Connector to Connector
Type A HDMI Plug to DVI-D Dual Link Plug
Cable Length - Imperial
3ft
Jacket Color
Black
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
